Microchip 93LC86-I/SN, 16 kB EEPROM, 300 ns 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 197-6081
- Mfr. Part No.:
- 93LC86-I/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6081
- Mfr. Part No.:
- 93LC86-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2k x 8/1k x 16 Bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | 93LC86 | |
| Automotive Standard | No | |
| Number of Words | 1024 | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 300ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2k x 8/1k x 16 Bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 6mm | ||
Series 93LC86 | ||
Automotive Standard No | ||
Number of Words 1024 | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Maximum Random Access Time 300ns | ||
Microchip 93LC86-I/SN are 8K and 16K low-voltage serial Electrically Erasable PROMs. The device memory is configured as x8 or x16 bits depending on the ORG pin setup. Advanced CMOS technology makes these devices ideal for low-power non-volatile memory applications. These devices also have a Program Enable (PE) pin to allow the user to write-protect the entire contents of the memory array.
Single Supply with Programming Operation down to 2.5V
Self-Timed Erase and Write Cycles (including auto-erase)
Automatic ERAL before WRAL
Power On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal during Erase/Write Cycles
Sequential Read Function
1,000,000 Erase/Write Cycles Ensured
Data Retention > 200 years
8-Pin PDIP/SOIC Package
Temperature Ranges Available, - Commercial (C) 0°C to +70°C, - Industrial (I) -40°C to +85°C
Related links
- Microchip 300 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 24LC16BT-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24LC16B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 25LC160-I/SN 230 ns 8-Pin SOIC-8 SPI
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 25LC160C-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA160A-I/SN 160 ns 8-Pin SOIC Serial-SPI
