Microchip 24LC256T-E/SN, 256 kB EEPROM 8-Pin SOIC I2C, Serial-I2C
- RS Stock No.:
- 764-355
- Mfr. Part No.:
- 24LC256T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 tape of 3300 units)*
€3,491.40
(exc. VAT)
€4,293.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3300 + | €1.058 | €3,491.40 |
*price indicative
- RS Stock No.:
- 764-355
- Mfr. Part No.:
- 24LC256T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | I2C, Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256KB | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24LC256T | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32 k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type I2C, Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256KB | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24LC256T | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32 k | ||
The Microchip 256 Kbit I²C Serial EEPROM designed for reliable data storage and retrieval in a Compact format, optimising performance for low-power applications.
Operates with a voltage range of 2.5V-5.5V, accommodating various applications
Supports I²C compatible protocol for easy integration into microcontroller systems
Offers a low write current of 3 mA, maximising energy efficiency
Features extensive EEPROM endurance of over one million write cycles, ensuring long-lasting performance
Temperature range for industrial applications spans from -40°C to +125°C, providing versatility
Related links
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256T-I/MS 3500 ns 8-Pin MSOP I2C, Serial-2 Wire
- Microchip 24LC256T-I/SM 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-E/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CS32-STUM-T 160 ns 8-Pin SOIC I2C, Serial-2 Wire
