Microchip 24LC32A-I/MS, 32 kB EEPROM 8-Pin MSOP I2C
- RS Stock No.:
- 764-356
- Mfr. Part No.:
- 24LC32A-I/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
€336.00
(exc. VAT)
€413.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €0.48 | €336.00 |
*price indicative
- RS Stock No.:
- 764-356
- Mfr. Part No.:
- 24LC32A-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32 K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 210μm | |
| Series | 24LC32A | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Number of Words | 4 k | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32 K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 210μm | ||
Series 24LC32A | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Number of Words 4 k | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip 32 Kbit EEPROM that provides reliable, two-wire serial Interface communications. It features low-power operation with a temperature range suitable for industrial applications.
Operates on a single supply voltage ranging from 2.5V to 5.5V
Supports both 100 kHz and 400 kHz clock frequencies for enhanced compatibility
Utilises a page write capability, allowing for writing up to 32 bytes of data
Offers an endurance of over 1 million erase/write cycles for longevity
Includes a write-protect feature that enhances data integrity during critical operations
Related links
- Microchip 24CS32T-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS32-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24LC32AT-I/MS 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 25CS320-I/MS 20 ns 8-Pin MSOP Serial
- Microchip 24LC32A-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC32A-I/P 900 ns 8-Pin PDIP I2C
- Microchip 25CS320T-I/MS 4000000 ns 8-Pin MSOP Serial-SPI
- Microchip 24CS32T-E/MS 5 ms 8-Pin MSOP 2 Wire I2C
