onsemi CAT24C256WI-GT3, 256 kB Serial EEPROM, 3500 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 124-9966
- Mfr. Part No.:
- CAT24C256WI-GT3
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 3000 units)*
€1,515.00
(exc. VAT)
€1,863.00
(inc. VAT)
- 3,000 unit(s) shipping from 27 April 2027
- Plus 3,000 unit(s) shipping from 15 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.505 | €1,515.00 |
| 9000 - 12000 | €0.492 | €1,476.00 |
| 15000 - 27000 | €0.479 | €1,437.00 |
| 30000 - 72000 | €0.466 | €1,398.00 |
| 75000 + | €0.455 | €1,365.00 |
*price indicative
- RS Stock No.:
- 124-9966
- Mfr. Part No.:
- CAT24C256WI-GT3
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Series | CAT24C256 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 3500ns | |
| Supply Current | 3mA | |
| Number of Words | 32768 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Series CAT24C256 | ||
Length 5mm | ||
Height 1.75mm | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 3500ns | ||
Supply Current 3mA | ||
Number of Words 32768 | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24C256WI-GT3 3500 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C256YI-GT3 3500 ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA1026-I/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA08T-I/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C-E/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 3500 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24AA01TDI-GT3 3500 ns 5-Pin SOT-23 Serial-I2C
