onsemi CAT24C256YI-GT3, 256 kB EEPROM, 3500 ns 8-Pin TSSOP Serial-I2C

Subtotal (1 reel of 3000 units)*

€1,251.00

(exc. VAT)

€1,539.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.417€1,251.00

*price indicative

RS Stock No.:
163-0880
Mfr. Part No.:
CAT24C256YI-GT3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

EEPROM

Memory Size

256kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.4mm

Length

3.1mm

Data Retention

100year

Supply Current

3mA

Maximum Random Access Time

3500ns

Automotive Standard

AEC-Q100

Number of Words

32768

COO (Country of Origin):
PH

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy