Microchip AT93C86A-10PU-2.7, 16 kB EEPROM, 250 ns 8-Pin PDIP Serial-3 Wire

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.93

(exc. VAT)

€17.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 75€0.557€13.93-
100 +€0.542€13.552%

*price indicative

Packaging Options:
RS Stock No.:
127-8194
Mfr. Part No.:
AT93C86A-10PU-2.7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

16kB

Interface Type

Serial-3 Wire

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2048 x 8 bit

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.11mm

Height

4.9mm

Length

10.16mm

Standards/Approvals

No

Supply Current

2mA

Maximum Random Access Time

250ns

Number of Words

10242048

Data Retention

100year

Automotive Standard

No

COO (Country of Origin):
PH

Electrically Erasable PROM Serial Access


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy