Microchip AT93C56B-SSHM-T, 2 kB EEPROM, 250 ns 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 127-8191
- Mfr. Part No.:
- AT93C56B-SSHM-T
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.70
(exc. VAT)
€8.25
(inc. VAT)
In Stock
- 3,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.268 | €6.70 | - |
| 100 + | €0.262 | €6.55 | 2% |
*price indicative
- RS Stock No.:
- 127-8191
- Mfr. Part No.:
- AT93C56B-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2k x 8/2k x 16 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | AT93C56B | |
| Length | 4.9mm | |
| Maximum Random Access Time | 250ns | |
| Data Retention | 100year | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2k x 8/2k x 16 Bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Series AT93C56B | ||
Length 4.9mm | ||
Maximum Random Access Time 250ns | ||
Data Retention 100year | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128256 | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Related links
- Microchip AT93C56B-SSHM-T 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24MAC402-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT93C66B-SSHM-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C56B-I/P 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
