Microchip AT93C86A-10SU-2.7, 16 kB EEPROM, 250 ns 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 170-4296
- Mfr. Part No.:
- AT93C86A-10SU-2.7
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€29.10
(exc. VAT)
€35.80
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.291 | €29.10 |
*price indicative
- RS Stock No.:
- 170-4296
- Mfr. Part No.:
- AT93C86A-10SU-2.7
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 1024 x 16/2048 x 8 Bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Length | 5.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Random Access Time | 250ns | |
| Number of Words | 10242048 | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 1024 x 16/2048 x 8 Bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Length 5.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Random Access Time 250ns | ||
Number of Words 10242048 | ||
Supply Current 2mA | ||
Data Retention 100year | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Related links
- Microchip AT93C86A-10SU-2.7 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C86A-10PU-2.7 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip AT93C46DN-SH-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C56B-SSHM-T 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C66B-SSHM-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93LC86-I/SN 300 ns 8-Pin SOIC Serial-3 Wire
