STMicroelectronics M24C02-WMN6TP, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Subtotal (1 reel of 2500 units)*

€285.00

(exc. VAT)

€350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.114€285.00

*price indicative

RS Stock No.:
145-9422
Mfr. Part No.:
M24C02-WMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Series

M24C02-W

Height

1.75mm

Width

150mm

Standards/Approvals

No

Number of Words

256

Supply Current

1mA

Automotive Standard

AEC-Q100

Data Retention

200year

Maximum Random Access Time

900ns

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy