onsemi CAT24C08WI-GT3, 8 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 163-0874
- Mfr. Part No.:
- CAT24C08WI-GT3
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€651.00
(exc. VAT)
€801.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.217 | €651.00 |
*price indicative
- RS Stock No.:
- 163-0874
- Mfr. Part No.:
- CAT24C08WI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.55mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 1K | |
| Data Retention | 100year | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.55mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 1K | ||
Data Retention 100year | ||
Supply Current 2mA | ||
Maximum Random Access Time 900ns | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24C08WI-GT3 900 ns 8-Pin SOIC Serial-I2C
- onsemi 900 ns 8-Pin TSSOP I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24LR04E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
