STMicroelectronics M24LR04E-RMN6T/2, 4 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 810-3598
- Mfr. Part No.:
- M24LR04E-RMN6T/2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.70
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- Plus 960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.57 | €5.70 | - |
| 50 - 90 | €0.494 | €4.94 | 13% |
| 100 - 240 | €0.463 | €4.63 | 18% |
| 250 - 490 | €0.458 | €4.58 | 19% |
| 500 + | €0.452 | €4.52 | 20% |
*price indicative
- RS Stock No.:
- 810-3598
- Mfr. Part No.:
- M24LR04E-RMN6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Data Retention | 40year | |
| Supply Current | 220μA | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128, 512 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Data Retention 40year | ||
Supply Current 220μA | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128, 512 | ||
Dynamic NFC / RFID tag ICs, STMicroelectronics
The dynamic NFC / RFID tags, M24LR series offers a long-range RFID Interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C Interface, or an NFC / RFID Interface operating at 13.56 MHz.
NFC / RFID - STMicroelectronics
Related links
- STMicroelectronics M24LR04E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24LR04E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR64E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24LR16E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04B/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24C04-RMN6P 900 ns 8-Pin SOIC Serial-I2C
