Microchip 24LC08BT-I/SN, 8 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)

Subtotal (1 reel of 3300 units)*

€980.10

(exc. VAT)

€1,204.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.297€980.10

*price indicative

RS Stock No.:
197-5301
Mfr. Part No.:
24LC08BT-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Standards/Approvals

No

Width

6mm

Maximum Random Access Time

900ns

Supply Current

3mA

Automotive Standard

AEC-Q100

Number of Words

1K

Data Retention

200year

The Microchip 24LC08BT series is a 4K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.

Cascadable up to eight devices

Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.

Factory programming available.

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy