Microchip AT24C256C-XHL-T, 256 kB EEPROM, 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)

Subtotal (1 reel of 5000 units)*

€2,370.00

(exc. VAT)

€2,915.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.474€2,370.00

*price indicative

RS Stock No.:
197-5324
Mfr. Part No.:
AT24C256C-XHL-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

32K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.1mm

Series

AT24C256C

Width

6.4mm

Standards/Approvals

No

Number of Words

32768

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Supply Current

3mA

Data Retention

100year

The Microchip AT24C256C series EEPROM is I²C compatible (2wire) 256Kbit serial read only EEPROM. The device’s cascading feature allows up to eight devices to share a common 2‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Schmitt triggers, filtered inputs for noise suppression

Write‑protect pin for full array hardware data protection

64-Byte Page Write Mode

Random and sequential read modes

Bidirectional data transfer protocol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy