onsemi CAT24C128WI-GT3, 128 kB EEPROM, 3.5 μs 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 163-2371
- Mfr. Part No.:
- CAT24C128WI-GT3
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,083.00
(exc. VAT)
€1,332.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.361 | €1,083.00 |
| 9000 - 12000 | €0.352 | €1,056.00 |
| 15000 - 27000 | €0.342 | €1,026.00 |
| 30000 - 72000 | €0.334 | €1,002.00 |
| 75000 + | €0.325 | €975.00 |
*price indicative
- RS Stock No.:
- 163-2371
- Mfr. Part No.:
- CAT24C128WI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Maximum Random Access Time | 3.5μs | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16384 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Maximum Random Access Time 3.5μs | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16384 | ||
Data Retention 100year | ||
- COO (Country of Origin):
- TH
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24C128WI-GT3 3.5 μs 8-Pin SOIC Serial-I2C
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi 900 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C128C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
