STMicroelectronics M95080-WMN6TP, 8 kB Serial EEPROM, 40 ns 8-Pin SOIC Serial-SPI

Subtotal (1 reel of 2500 units)*

€470.00

(exc. VAT)

€577.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.188€470.00

*price indicative

RS Stock No.:
165-7731
Mfr. Part No.:
M95080-WMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

8kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

1024 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M95080

Width

150mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Automotive Standard

AEC-Q100

Supply Current

5mA

Number of Words

1K

Data Retention

200year

Maximum Random Access Time

40ns

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy