onsemi CAT25160VI-GT3, 16 kB Serial EEPROM, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 186-9796
- Mfr. Part No.:
- CAT25160VI-GT3
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.374 | €9.35 | - |
| 100 - 225 | €0.322 | €8.05 | 13% |
| 250 - 475 | €0.279 | €6.98 | 25% |
| 500 - 975 | €0.245 | €6.13 | 34% |
| 1000 + | €0.223 | €5.58 | 40% |
*price indicative
- RS Stock No.:
- 186-9796
- Mfr. Part No.:
- CAT25160VI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 2K | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 40ns | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 2K | ||
Supply Current 2mA | ||
Maximum Random Access Time 40ns | ||
Data Retention 100year | ||
The CAT25160 are a EEPROM Serial 16-Kb SPI devices internally organized as 2048x8 bits. They feature a 32-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25160 device. These devices feature software and hardware write protection, including partial as well as full array protection.
10 MHz SPI compatible
1.8 V to 5.5 V supply voltage range
SPI modes (0,0 & 1,1)
32-byte page write buffer
Self-timed write cycle
Hardware and software protection
Block write protection - Protect 1/4, 1/2 or all of EEPROM array
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial and Extended temperature range
8 lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN packages
Applications
Automotive Systems
Communications Systems
Computer Systems
Consumer Systems
Industrial Systems
Related links
- onsemi CAT25160VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25640VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95080-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95320-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
