STMicroelectronics M24C04-RMN6TP, 4 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 714-7579
- Mfr. Part No.:
- M24C04-RMN6TP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.64
(exc. VAT)
€3.24
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.132 | €2.64 |
| 200 - 480 | €0.111 | €2.22 |
| 500 - 1980 | €0.082 | €1.64 |
| 2000 - 9980 | €0.073 | €1.46 |
| 10000 + | €0.066 | €1.32 |
*price indicative
- RS Stock No.:
- 714-7579
- Mfr. Part No.:
- M24C04-RMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Data Retention | 40year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 512 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Data Retention 40year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 512 | ||
Maximum Random Access Time 900ns | ||
Supply Current 500μA | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24C04-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C04-RMN6P 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C16-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C04-RDW6TP 900 ns 8-Pin TSSOP-8 Serial-I2C
- Microchip 24LC04B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC04BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
