ROHM BR24L01AFVT-WE2, 1kbit EEPROM Memory 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 168-1631P
- Mfr. Part No.:
- BR24L01AFVT-WE2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-1631P
- Mfr. Part No.:
- BR24L01AFVT-WE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 1kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.4 x 3.35 x 1mm | |
| Data Retention | 40yr | |
| Number of Words | 128 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 1kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.4 x 3.35 x 1mm | ||
Data Retention 40yr | ||
Number of Words 128 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Completely conforming to I²C BUS
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Related links
- ROHM BR24L01AFV-WE2, 1kbit EEPROM Memory 8-Pin SSOP Serial-I2C
- ROHM BR93L46RFVM-WTR, 1kbit EEPROM Memory 8-Pin MSOP Serial-3 Wire
- ROHM BR93L86RFVT-WE2, 16kbit EEPROM Memory 8-Pin TSSOP Serial-3 Wire
- ROHM BR24T32F-WE2, 32kbit EEPROM Memory 8-Pin SOP Serial-I2C
- ROHM BR24L32FVT-WE2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C64-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA256UID-I/ST 900ns 8-Pin TSSOP Serial-I2C
