STMicroelectronics M24C02-WDW6TP, 2kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-6257
Mfr. Part No.:
M24C02-WDW6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

3 x 4.4 x 1mm

Data Retention

40yr

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy