STMicroelectronics M93C46-WMN6P, 1 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 168-6890
- Mfr. Part No.:
- M93C46-WMN6P
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€17.80
(exc. VAT)
€21.90
(inc. VAT)
Last RS stock
- Final 5,300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | €0.178 | €17.80 |
| 300 - 400 | €0.173 | €17.30 |
| 500 - 900 | €0.169 | €16.90 |
| 1000 - 1900 | €0.165 | €16.50 |
| 2000 + | €0.144 | €14.40 |
*price indicative
- RS Stock No.:
- 168-6890
- Mfr. Part No.:
- M93C46-WMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 128 words x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Maximum Random Access Time | 200ns | |
| Supply Current | 1mA | |
| Number of Words | 128 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 128 words x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 1.75mm | ||
Maximum Random Access Time 200ns | ||
Supply Current 1mA | ||
Number of Words 128 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93C46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WDW6TP 200 ns 8-Pin TSSOP Serial-Microwire
- STMicroelectronics M93C86-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46B-I/P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46C-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6P 200 ns 8-Pin SOIC Serial-I2C
