STMicroelectronics M93S46-WMN6P, 1 kB EEPROM, 200 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 190-6772
- Mfr. Part No.:
- M93S46-WMN6P
- Manufacturer:
- STMicroelectronics
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€49.60
(exc. VAT)
€61.00
(inc. VAT)
- 3,500 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €0.496 | €49.60 | - |
| 300 - 400 | €0.482 | €48.20 | 2% |
| 500 - 900 | €0.469 | €46.90 | 5% |
| 1000 - 1900 | €0.458 | €45.80 | 7% |
| 2000 + | €0.322 | €32.20 | 35% |
*price indicative
- RS Stock No.:
- 190-6772
- Mfr. Part No.:
- M93S46-WMN6P
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M93S | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 150mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 1.5mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 200ns | |
| Number of Words | 64128256 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M93S | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 150mm | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 1.5mA | ||
Data Retention 200year | ||
Maximum Random Access Time 200ns | ||
Number of Words 64128256 | ||
Automotive Standard AEC-Q100 | ||
Related links
- STMicroelectronics M93S46-WMN6P 200 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M93C46-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C56-WMN6P 200 ns 8-Pin SOIC Serial
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
