STMicroelectronics M93S46-WMN6TP, 1 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 165-7732
- Mfr. Part No.:
- M93S46-WMN6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€812.50
(exc. VAT)
€1,000.00
(inc. VAT)
- Shipping from 29 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.325 | €812.50 |
*price indicative
- RS Stock No.:
- 165-7732
- Mfr. Part No.:
- M93S46-WMN6TP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 64 x 16 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M93S | |
| Length | 5mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 150mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Number of Words | 64128256 | |
| Maximum Random Access Time | 200ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 64 x 16 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M93S | ||
Length 5mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 150mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Number of Words 64128256 | ||
Maximum Random Access Time 200ns | ||
- COO (Country of Origin):
- MY
Electrically Erasable PROM Serial Microwire, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C56-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46B-I/P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46C-I/SN 200 ns 8-Pin SOIC Serial-Microwire
