STMicroelectronics M95128-RMN6TP, 128 kB EEPROM, 20 ns 8-Pin SOIC Serial-SPI

Subtotal (1 reel of 2500 units)*

€1,095.00

(exc. VAT)

€1,347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.438€1,095.00

*price indicative

RS Stock No.:
168-8874
Mfr. Part No.:
M95128-RMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

128kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

1 x 64/1 x 128/1 x 256 Words

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Series

M95128

Width

150mm

Standards/Approvals

No

Length

5mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

Supply Current

5mA

Number of Words

16k

Data Retention

200year

COO (Country of Origin):
PH

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy