STMicroelectronics, 128 kB Serial EEPROM, 20 ns 8-Pin SOIC Serial-SPI

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

€55.10

(exc. VAT)

€67.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 200€0.551€55.10-
300 - 400€0.538€53.802%
500 - 900€0.524€52.404%
1000 - 1900€0.513€51.306%
2000 +€0.502€50.208%

*price indicative

RS Stock No.:
920-6263
Mfr. Part No.:
M95128-WMN6P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

128kB

Product Type

Serial EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

16K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Width

6.2mm

Maximum Random Access Time

20ns

Automotive Standard

AEC-Q100

Supply Current

3mA

Data Retention

200year

Number of Words

16K

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy