STMicroelectronics M95128-RMN6TP, 128 kB EEPROM, 20 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 877-2797
- Mfr. Part No.:
- M95128-RMN6TP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.518 | €5.18 |
| 30 - 40 | €0.506 | €5.06 |
| 50 - 90 | €0.494 | €4.94 |
| 100 - 240 | €0.483 | €4.83 |
| 250 + | €0.47 | €4.70 |
*price indicative
- RS Stock No.:
- 877-2797
- Mfr. Part No.:
- M95128-RMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1 x 64/1 x 128/1 x 256 Words | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | M95128 | |
| Length | 5mm | |
| Width | 150mm | |
| Supply Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 20ns | |
| Data Retention | 200year | |
| Number of Words | 16k | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1 x 64/1 x 128/1 x 256 Words | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series M95128 | ||
Length 5mm | ||
Width 150mm | ||
Supply Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 20ns | ||
Data Retention 200year | ||
Number of Words 16k | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95128-RMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-RDW6TP 20 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95128-WMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- Microchip 25CS320-E/SN 20 ns 8-Pin SOIC Serial
- ROHM 20 ns 8-Pin VSON SPI
- ROHM BR25H128FJ-5ACE2 20 ns 8-Pin SOP-J SPI
- ROHM 20 ns 8-Pin TSSOP-B SPI
