Microchip, 512 kB EEPROM, 50 ns 8-Pin PDIP Serial-I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-1444
Mfr. Part No.:
AT17LV512A-10PU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Organisation

512K bit

Maximum Clock Frequency

15MHz

Minimum Supply Voltage

3V

Number of Bits per Word

1

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.3mm

Series

AT17LVxxxA

Width

6.35mm

Standards/Approvals

No

Length

9.3mm

Number of Words

524288

Maximum Random Access Time

50ns

Automotive Standard

No

Supply Current

5mA

Data Retention

90year

Microchip 512-Kb FPGA configuration EEPROM with Altera Pinout provides easy-to-use, cost-effective configuration memory for FPGAs. It comes in 8-lead PDIP and the 20-lead PLCC packages. This EEPROM can configure one or more FPGA devices through a simple serial-access procedure. Users can select the polarity of the reset function by programming four EEPROM bytes.

EE Programmable Serial Memories Designed to Store Configuration Programs for

Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)

Supports both 3.3V and 5.0V Operating Voltage Applications

In-System Programmable (ISP) via 2-wire Bus

Simple Interface to SRAM FPGAs

Compatible with the Atmel

AT6000, AT40K and AT94K Devices, Altera FLEX,

APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,

Virtex™ FPGAs, Motorola MPA1000 FPGAs

Cascadable Read-back to Support Additional Configurations or Higher-density Arrays

Very Low-power CMOS EEPROM Process

Programmable Reset Polarity

8-lead PDIP and 20-lead PLCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy