Microchip, 512 kB Serial EEPROM, 400 ns 8-Pin PDIP Serial-I2C
- RS Stock No.:
- 178-4947
- Mfr. Part No.:
- 24FC512-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 120 more to save €2.52
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€51.06
(exc. VAT)
€62.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €0.851 | €51.06 | - |
| 120 + | €0.83 | €49.80 | €2.52 |
*price indicative
- RS Stock No.:
- 178-4947
- Mfr. Part No.:
- 24FC512-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC512 | |
| Length | 9.4mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Maximum Random Access Time | 400ns | |
| Data Retention | 200year | |
| Number of Words | 64K | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC512 | ||
Length 9.4mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 3.3mm | ||
Maximum Random Access Time 400ns | ||
Data Retention 200year | ||
Number of Words 64K | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24FC512-I/P 400 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC512-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 400 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC512-E/P 1000 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24FC1025-I/P 400 ns 8-Pin PDIP Serial-I2C
- Microchip 1000 ns 8-Pin PDIP Serial-I2C
