Microchip, 512 kB EEPROM, 900 ns 8-Pin PDIP Serial-I2C
- RS Stock No.:
- 178-4963
- Mfr. Part No.:
- 24LC515-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4963
- Mfr. Part No.:
- 24LC515-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Series | 24LC515 | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Number of Words | 64K | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Width 6.35mm | ||
Series 24LC515 | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Number of Words 64K | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 200year | ||
24AA515/24FC515/24LC515 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC515-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 400 ns 8-Pin PDIP Serial-I2C
- Microchip 50 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC512-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip AT17LV512A-10PU 50 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
