Microchip 24LC65/SM, 64 kB Serial EEPROM, 900 ns 8-Pin SOIJ Serial-I2C

Subtotal (1 pack of 5 units)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.184€10.92

*price indicative

Packaging Options:
RS Stock No.:
177-1778
Mfr. Part No.:
24LC65/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

5.26mm

Height

1.27mm

Series

24LC65

Width

7.94mm

Number of Words

8K

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

Automotive Standard

No

COO (Country of Origin):
US
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a “smart” 8K x 8 Serial Electrically Erasable PROM.

Additional Features:

Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1 μA, typical

Industry Standard Two-Wire Bus Protocol I2C™Compatible

8-Byte Page, or Byte modes Available

2 ms Typical Write Cycle Time, Byte or Page

64-Byte Input Cache for Fast Write Loads

Up to 8 devices may be connected to the samebus for up to 512K bits total memory

Including 100 kHz (1.8V = Vcc < 4.5V) and 400kHz (4.5V = VCC = 6.0V) Compatibility

Programmable Block Security Options

Programmable Endurance Options

Schmitt Trigger, Filtered Inputs for NoiseSuppression

Output Slope Control to Eliminate Ground Bounce

Self-Timed Erase and Write Cycles

ower-on/off Data Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy