Microchip 24LC65-I/SM, 64 kB EEPROM, 900 ns 8-Pin SOIJ Serial-I2C

Subtotal (1 pack of 5 units)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.184€10.92

*price indicative

Packaging Options:
RS Stock No.:
197-5379
Mfr. Part No.:
24LC65-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24LC65

Width

7.94mm

Length

5.26mm

Height

1.27mm

Standards/Approvals

No

Automotive Standard

No

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

Number of Words

8K

The Microchip 24LC65 series is a 512 Kbit serial EEPROM. It has an operating voltage range of 1.8V to 6.0V. It is used for advanced, low-power applications such as personal communications or data acquisition.

Programmable block security options

Programmable endurance options

Schmitt trigger, filtered inputs for noise suppression

Output slope control to eliminate ground bounce

Factory programming available

Pb-free and RoHS compliant

Hardware write-protect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy