Microchip 24FC64F-I/MS, 64kbit Serial EEPROM Memory 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 177-1888
- Mfr. Part No.:
- 24FC64F-I/MS
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1888
- Mfr. Part No.:
- 24FC64F-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kbit | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8K | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kbit | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8K | ||
Data Retention 200yr | ||
The Microchip Technology Inc. 24FC64F is a 64Kb I2C™ compatible Serial EEPROM. The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and read currents
Additional Features:
Single-Supply with Operation down to 1.7V
Low-Power CMOS Technology: Read current 400 μA, max.- Standby current 1 μA, max. (I-temp)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are cascadable upto 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
1MHz, 100 kHz and 400 kHz Clock Compatibility Page Write Time 5 ms, typical
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-protect for 1/4 Array(1800h-1FFFh)
ESD Protection > 4,000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 Years
Factory Programming Available
Single-Supply with Operation down to 1.7V
Low-Power CMOS Technology: Read current 400 μA, max.- Standby current 1 μA, max. (I-temp)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are cascadable upto 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
1MHz, 100 kHz and 400 kHz Clock Compatibility Page Write Time 5 ms, typical
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-protect for 1/4 Array(1800h-1FFFh)
ESD Protection > 4,000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 Years
Factory Programming Available
Related links
- Microchip 24FC64F-I/MS, 64kbit Serial EEPROM Memory 8-Pin MSOP Serial-I2C
- Microchip 25LC640A-I/MS 100ns 8-Pin MSOP Serial-SPI
- Microchip 24FC128-I/MS 900ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
