Microchip 25LC256-I/SM, 256 kB Serial EEPROM, 50 ns 8-Pin SOIJ Serial-SPI
- RS Stock No.:
- 178-3980
- Mfr. Part No.:
- 25LC256-I/SM
- Manufacturer:
- Microchip
Subtotal (1 tube of 90 units)*
€130.68
(exc. VAT)
€160.74
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €1.452 | €130.68 |
*price indicative
- RS Stock No.:
- 178-3980
- Mfr. Part No.:
- 25LC256-I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 256 kB | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 25LC256 | |
| Width | 7.94mm | |
| Height | 1.27mm | |
| Length | 5.26mm | |
| Standards/Approvals | No | |
| Number of Words | 32k | |
| Data Retention | 200year | |
| Supply Current | 6mA | |
| Maximum Random Access Time | 50ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 256 kB | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 25LC256 | ||
Width 7.94mm | ||
Height 1.27mm | ||
Length 5.26mm | ||
Standards/Approvals No | ||
Number of Words 32k | ||
Data Retention 200year | ||
Supply Current 6mA | ||
Maximum Random Access Time 50ns | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
25AA256/25LC256 SPI Serial EEPROM
Microchips 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC256-I/SM 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 24LC256-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC256-I/SM 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 25LC256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/P 50 ns 8-Pin PDIP Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC512-I/SM 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 25LC256-I/ST 50 ns 8-Pin SOIC Serial-SPI
