Microchip 24FC256-I/SM, 256 kB Serial EEPROM, 400 ns 8-Pin SOIJ Serial-I2C
- RS Stock No.:
- 178-5017
- Mfr. Part No.:
- 24FC256-I/SM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
€67.32
(exc. VAT)
€82.80
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | €0.748 | €67.32 | - |
| 180 + | €0.729 | €65.61 | 2% |
*price indicative
- RS Stock No.:
- 178-5017
- Mfr. Part No.:
- 24FC256-I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.28mm | |
| Width | 7.94mm | |
| Series | 24FC256 | |
| Height | 2.03mm | |
| Standards/Approvals | No | |
| Number of Words | 32k | |
| Maximum Random Access Time | 400ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-I2C | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.28mm | ||
Width 7.94mm | ||
Series 24FC256 | ||
Height 2.03mm | ||
Standards/Approvals No | ||
Number of Words 32k | ||
Maximum Random Access Time 400ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24FC256-I/SM 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC256-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC256-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/ST 400 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC1025-I/SM 400 ns 8-Pin SOIJ Serial-I2C
