Microchip, 8 kB Serial EEPROM, 230 ns 8-Pin SOIC Serial-SPI

Subtotal (1 tube of 100 units)*

€95.50

(exc. VAT)

€117.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€0.955€95.50

*price indicative

RS Stock No.:
178-4013
Mfr. Part No.:
25LC080/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

Serial EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3MHz

Organisation

1K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

4.9mm

Standards/Approvals

No

Width

6mm

Number of Words

1K

Automotive Standard

No

Data Retention

200year

Supply Current

1mA

Maximum Random Access Time

230ns

25AA080/25C080/25LC080 SPI Serial EEPROM


Microchip’s 25AA080/25C080/25LC080 family of devices are 8 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features


Maximum write current 3 mA

Read current: 500 μA (typical)

Standby current: 500 nA (typical)

1024 x 8-bit Organization

16-Byte Page

Self-Timed Erase and Write Cycles, 5 ms (maximum)

Block Write Protection: Protect none, 1/4, 1/2 or all of array

Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin

Sequential Read

Endurance: >1M erase/write cycles

Data retention: >200 years

ESD protection: >4000V

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy