Microchip 24LC128T-I/ST, 128 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5303
- Mfr. Part No.:
- 24LC128T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€1,870.00
(exc. VAT)
€2,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.748 | €1,870.00 |
*price indicative
- RS Stock No.:
- 197-5303
- Mfr. Part No.:
- 24LC128T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 6.4mm | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Number of Words | 16K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 6.4mm | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Number of Words 16K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
The Microchip 24LC128T series is a 32K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Related links
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC512T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
