Microchip 24LC512-I/ST, 512 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

Subtotal (1 tube of 100 units)*

€169.20

(exc. VAT)

€208.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.692€169.20

*price indicative

RS Stock No.:
178-4033
Mfr. Part No.:
24LC512-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

64K x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.1mm

Width

6.4mm

Height

1.2mm

Series

24LC512

Supply Current

5mA

Automotive Standard

AEC-Q100

Data Retention

200year

Number of Words

64K

Maximum Random Access Time

900ns

24AA512/24FC512/24LC512 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy