Microchip 24LC025-I/SN, 2 kB Serial EEPROM, 1000 ns 8-Pin SOIC Serial-I2C

Subtotal (1 tube of 100 units)*

€33.50

(exc. VAT)

€41.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.335€33.50

*price indicative

RS Stock No.:
178-4062
Mfr. Part No.:
24LC025-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Standards/Approvals

No

Width

6mm

Data Retention

200year

Number of Words

256

Supply Current

3mA

Maximum Random Access Time

1000ns

Automotive Standard

No

24AA024/24LC024/24AA025/24LC025 I²C™ Serial EEPROM


Microchip’s 24AA024/24LC024/24AA025/24LC025 family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation from 1.7V to 5.5V for 24AA024/24AA025 Devices, 2.5V for 24LC024/24LC025 Devices

Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)

2-Wire Serial Interface, I2C™ Compatible

Cascadable up to Eight Devices

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 5 ms (maximum)

Self-timed Erase/Write Cycle

16-Byte Page Write Buffer

Hardware Write-Protect on 24xx024 Devices

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy