Microchip, 2 kB Serial EEPROM, 1000 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 823-0713
- Mfr. Part No.:
- 24LC025-I/SN
- Manufacturer:
- Microchip
Subtotal (1 pack of 20 units)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.335 | €6.70 |
*price indicative
- RS Stock No.:
- 823-0713
- Mfr. Part No.:
- 24LC025-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Maximum Random Access Time | 1000ns | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 256 | ||
Maximum Random Access Time 1000ns | ||
Supply Current 3mA | ||
24AA024/24LC024/24AA025/24LC025 I²C™ Serial EEPROM
Microchips 24AA024/24LC024/24AA025/24LC025 family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation from 1.7V to 5.5V for 24AA024/24AA025 Devices, 2.5V for 24LC024/24LC025 Devices
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect on 24xx024 Devices
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 years
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC025-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC02BT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC32AT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
