Microchip 25LC256-E/SN, 256 kB EEPROM, 50 ns 8-Pin SOIC Serial-SPI

Subtotal (1 tube of 100 units)*

€152.40

(exc. VAT)

€187.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.524€152.40

*price indicative

RS Stock No.:
178-4133
Mfr. Part No.:
25LC256-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

256kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

256 kB

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Standards/Approvals

No

Series

25LC256

Width

1.75mm

Height

1.75mm

Automotive Standard

AEC-Q100

Number of Words

32768

Data Retention

200year

Maximum Random Access Time

50ns

Supply Current

6mA

25AA256/25LC256 SPI Serial EEPROM


Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features


Max. Clock 10 MHz

Maximum write current 5 mA

Read current: 6 mA (typical)

Standby current: 1 μA (typical)

32,768 x 8-bit Organization

64-Byte Page

Self-Timed Erase and Write Cycles, 5 ms (maximum)

Block Write Protection: Protect none, 1/4, 1/2 or all of array

Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin

Sequential Read

Endurance: >1M erase/write cycles

Data retention: >200 years

ESD protection: >4000V

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy