Microchip 93LC66B-E/P, 4kB EEPROM Memory, 400ns 8-Pin PDIP Serial-Microwire
- RS Stock No.:
- 178-4968
- Mfr. Part No.:
- 93LC66B-E/P
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4968
- Mfr. Part No.:
- 93LC66B-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Interface Type | Serial-Microwire | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 256 x 16 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Number of Words | 256 | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Interface Type Serial-Microwire | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 256 x 16 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
Number of Words 256 | ||
Maximum Random Access Time 400ns | ||
Related links
- Microchip 93LC76/P 400ns 8-Pin PDIP Serial-3 Wire
- Microchip 93LC66B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 24LC02B-E/P 900ns 8-Pin PDIP Serial-I2C
- Microchip 25C040-E/P 150ns 8-Pin PDIP Serial-SPI
- Microchip 24LC024H-I/SN 400ns 8-Pin SOIC Serial-I2C
- Microchip 93AA76C-I/ST 400ns 8-Pin TSSOP Serial-3 Wire
- Microchip 93LC46B/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 93C46C-I/P 200 ns 8-Pin PDIP Serial-Microwire
