Microchip 24LC02B-E/P, 2kB EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
- RS Stock No.:
- 178-4970
- Mfr. Part No.:
- 24LC02B-E/P
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4970
- Mfr. Part No.:
- 24LC02B-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +125 °C | |
| Number of Words | 256 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Interface Type Serial-I2C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Maximum Random Access Time 900ns | ||
Data Retention 200yr | ||
Maximum Operating Temperature +125 °C | ||
Number of Words 256 | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Microchip 24C65-I/P 900ns 8-Pin PDIP/SOIJ Serial-I2C
- Microchip 24C65-I/P 900ns 8-Pin PDIP/SOIJ Serial-I2C
- Microchip 24LC02B-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 25C040-E/P 150ns 8-Pin PDIP Serial-SPI
- Microchip 93LC66B-E/P 400ns 8-Pin PDIP Serial-Microwire
- Microchip 24LC128-I/SM 900ns 8-Pin SOIJ Serial-I2C
- STMicroelectronics M24C64-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C04-WMN6TP 900ns 8-Pin SOIC Serial-I2C
