Microchip 24FC1026-I/P, 1024 kB EEPROM, 900 ns 8-Pin PDIP Serial-I2C (2 Wire)
- RS Stock No.:
- 823-3261
- Mfr. Part No.:
- 24FC1026-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.25 | €2.50 | - |
| 10 - 22 | €1.21 | €2.42 | €0.40 |
| 24 - 98 | €1.18 | €2.36 | €1.68 |
| 100 + | €1.145 | €2.29 | €10.50 |
*price indicative
- RS Stock No.:
- 823-3261
- Mfr. Part No.:
- 24FC1026-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1024kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Width | 6.35mm | |
| Series | 24FC1026 | |
| Number of Words | 128k | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 450μA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1024kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Width 6.35mm | ||
Series 24FC1026 | ||
Number of Words 128k | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 450μA | ||
Maximum Random Access Time 900ns | ||
24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24FC1026-I/P 900 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 24FC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC515-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC256-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC16B-I/P 900 ns 8-Pin PDIP Serial-I2C
