Microchip 24LC1026-I/P, 1 MB EEPROM, 400 ns 8-Pin PDIP Serial-I2C (2 Wire)

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.90€7.80-
10 - 22€3.79€7.582%
24 - 98€3.69€7.385%
100 +€3.595€7.197%

*price indicative

Packaging Options:
RS Stock No.:
825-1007
Mfr. Part No.:
24LC1026-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

1MB

Interface Type

Serial-I2C (2 Wire)

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

128K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.4mm

Series

24LC1026

Width

6.35mm

Standards/Approvals

No

Height

3.3mm

Supply Current

450μA

Maximum Random Access Time

400ns

Number of Words

128k

Data Retention

200year

Automotive Standard

No

24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy