Microchip, 1 MB Serial EEPROM, 400 ns 8-Pin SOIJ Serial-I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
888-4881
Mfr. Part No.:
24FC1025-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

1MB

Interface Type

Serial-I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

128K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.26mm

Standards/Approvals

No

Width

7.94mm

Number of Words

128

Automotive Standard

AEC-Q100

Data Retention

200year

Supply Current

450μA

Maximum Random Access Time

400ns

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy