STMicroelectronics M93C66-WMN6TP, 4 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 165-7733
- Mfr. Part No.:
- M93C66-WMN6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€492.50
(exc. VAT)
€605.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.197 | €492.50 |
*price indicative
- RS Stock No.:
- 165-7733
- Mfr. Part No.:
- M93C66-WMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 256 x 16/512 x 8 Bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Supply Current | 1.5mA | |
| Maximum Random Access Time | 200ns | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 256 x 16/512 x 8 Bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Supply Current 1.5mA | ||
Maximum Random Access Time 200ns | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93C66-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-RMN3TP/K 200 ns 8-Pin SOIC Serial-Microwire, Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C56-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
