Microchip 24LC01BT-I/OT, 1 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 178-5297
- Mfr. Part No.:
- 24LC01BT-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€618.00
(exc. VAT)
€759.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.206 | €618.00 |
*price indicative
- RS Stock No.:
- 178-5297
- Mfr. Part No.:
- 24LC01BT-I/OT
- Manufacturer:
- Microchip
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Series | 24LC01B | |
| Length | 2.9mm | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Series 24LC01B | ||
Length 2.9mm | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Number of Words 128 | ||
- COO (Country of Origin):
- TH
24AA01/24LC01B I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC01BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC01BT-E/OT 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 93C46BT-I/OT 250 ns 5-Pin SOT-23 Serial-Microwire
- Microchip 24FC01T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24LC16BHT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC32AT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA32AFT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24AA64T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
