Microchip 24AA025E48T-I/OT, 2 kB Serial EEPROM, 900 ns 6-Pin SOT-23 Serial-2 Wire
- RS Stock No.:
- 178-5309
- Mfr. Part No.:
- 24AA025E48T-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,005.00
(exc. VAT)
€1,236.00
(inc. VAT)
In Stock
- Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.335 | €1,005.00 |
*price indicative
- RS Stock No.:
- 178-5309
- Mfr. Part No.:
- 24AA025E48T-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Series | 24AA025E48 | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-2 Wire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Series 24AA025E48 | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Maximum Random Access Time 900ns | ||
Automotive Standard No | ||
Number of Words 256 | ||
24AA02Exx/24AA025Exx I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24AA025E48T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025E64T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 25AA02UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 24AA02E64T-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24AA02UIDT-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 24AA02T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
