Microchip 24AA32AT-I/OT, 32 kB Serial EEPROM, 1000 ns 5-Pin SOT-23 Serial-I2C

Subtotal (1 reel of 3000 units)*

€1,080.00

(exc. VAT)

€1,320.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.36€1,080.00

*price indicative

RS Stock No.:
178-5318
Mfr. Part No.:
24AA32AT-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Organisation

4K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24AA32A

Length

2.9mm

Width

2.8mm

Standards/Approvals

No

Height

1.45mm

Data Retention

200year

Number of Words

4

Supply Current

3mA

Maximum Random Access Time

1000ns

Automotive Standard

AEC-Q100

24AA32A/24LC32A I²C™ Serial EEPROM


Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices

Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)

2-Wire Serial Interface, I2C™ Compatible

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 5 ms max.

Self-Timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy