STMicroelectronics M24C01-RDW6TP, 1 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 168-6887
- Mfr. Part No.:
- M24C01-RDW6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€552.00
(exc. VAT)
€680.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.138 | €552.00 |
*price indicative
- RS Stock No.:
- 168-6887
- Mfr. Part No.:
- M24C01-RDW6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 169mm | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 169mm | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128 | ||
- COO (Country of Origin):
- MY
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24C01-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C16-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C01-RMN6TP 900 ns 8-Pin SO-8 Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
