Microchip 24FC04-I/ST, 4 kB EEPROM, 3500 ns 8-Pin TSSOP Serial-2 Wire

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
188-0202
Mfr. Part No.:
24FC04-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

EEPROM

Interface Type

Serial-2 Wire

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

256 x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

No

Series

24FC04

Height

1.2mm

Length

3.1mm

Data Retention

200year

Automotive Standard

AEC-Q100

Supply Current

1mA

Maximum Random Access Time

3500ns

Number of Words

256

The Microchip Technology Inc. 24FC04 is a 4Kb I2C™ compatible Serial EEPROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC04 also has a page write capability for up to 16 bytes of data. The 24FC04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Single supply with operation down to 1.7V

2-wire serial interface, I2C™ compatible

Schmitt Trigger inputs for noise suppression

Output slope control to eliminate ground bounce

100 kHz, 400 kHz, and 1 MHz clock compatibility

Page write time 3 ms, typical

Self-timed erase/write cycle

16-byte page write buffer

Hardware write-protect

ESD protection >4,000V

More than 1 million erase/write cycles

Data retention >200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy